


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 100°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.87000 | $17.87 |
| 5 | $15.89200 | $79.46 |
| 10 | $15.15000 | $151.50 |
| 25 | $14.26760 | $356.69 |
| 50 | $13.66720 | $683.36 |
| 100 | $13.11720 | $1,311.72 |
| 500 | $12.01110 | $6,005.55 |
| 1,000 | $11.59918 | $11,599.18 |
| 5,000 | $10.76991 | $53,849.55 |




