
L5016724DELB0XE | |
---|---|
DigiKey Part Number | 317-1556-ND |
Manufacturer | |
Manufacturer Product Number | L5016724DELB0XE |
Description | TCO 250VAC 15A 167C (333F) CYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 15 A 167°C (333°F) Cylinder, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 142°C (288°F) | |
Rated Functioning Temperature | 167°C (333°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 15 A | |
Approval Agency | - | |
Maximum Temperature Limit | 210°C (410°F) | |
Package / Case | Cylinder, Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.30000 | $86.30 |
5 | $78.16800 | $390.84 |
10 | $75.14700 | $751.47 |
30 | $70.86633 | $2,125.99 |
50 | $69.06600 | $3,453.30 |
100 | $66.80140 | $6,680.14 |
500 | $62.23906 | $31,119.53 |
1,000 | $60.53831 | $60,538.31 |