
F20A105053600060 | |
---|---|
DigiKey Part Number | 317-1319-ND |
Manufacturer | |
Manufacturer Product Number | F20A105053600060 |
Description | THERMOSTAT 105DEG C SPST-NC 2SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 221°F (105°C) SPST-NC 2-SIP, Potted PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 221°F (105°C) | |
Reset Temperature | 167°F (75°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, Potted |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.00000 | $39.00 |
5 | $34.99600 | $174.98 |
10 | $33.50900 | $335.09 |
25 | $31.73400 | $793.35 |
50 | $30.51700 | $1,525.85 |
100 | $29.40360 | $2,940.36 |
500 | $27.16264 | $13,581.32 |
1,000 | $26.32767 | $26,327.67 |