
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 960 x 960 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | ES101 | |
Type | CMOS | |
Interface | USB-UVC | |
Pixel Size | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 0.118" Dia (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $535.04200 | $5,350.42 |
| 50 | $464.02440 | $23,201.22 |


