33-HC979XF-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-HC979XF-35

DigiKey Part Number
1526-33-HC979XF-35-ND
Manufacturer
Manufacturer Product Number
33-HC979XF-35
Description
FULL GNSS SPECTRUM + L-BAND WITH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, NavIC, QZSS, SBAS Dome SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.232GHz, 1.582GHz
Frequency Range
1.164GHz ~ 1.559GHz, 1.559GHz ~ 1.606GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2
Return Loss
-
Gain
35dBi, 35dBi
Features
LNA, Filter
Termination
SMA Male
Ingress Protection
IP69K
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
2.457" (62.40mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, NavIC, QZSS, SBAS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2,637.78000$2,637.78
Manufacturers Standard Package