


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.59GHz | |
Frequency Range | 1.574GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4.25dBi | |
Features | Cable - 150mm, LNA | |
Termination | MCX Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.307" (7.80mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $610.90000 | $610.90 |