
CT4202 | |
|---|---|
DigiKey Part Number | CT4202-ND |
Manufacturer | |
Manufacturer Product Number | CT4202 |
Description | OPROBE 350MHZ 10X 1MO 1.3M 2.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 350MHz 39.370" (1000.00mm) Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 350MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 10pF | |
Cable Length | 39.370" (1000.00mm) | |
Color | - | |
Includes | Adapters (3), Coding Rings, Collar, Ground Lead, Spring, Sprung Hook, Tips (2), Tip Insulator, Trimmer Tool |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,142.19000 | $1,142.19 |

