CT3753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3753-200-0

DigiKey Part Number
BKCT3753-200-0-ND
Manufacturer
Manufacturer Product Number
CT3753-200-0
Description
TEST LEAD BANANA TO BANANA 78.7"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
78.7" (2000.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed, Right Angle Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Banana Plug, Single, Sheathed, Right Angle
Cable Length
78.7" (2000.00mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
1000V (1kV)
Ratings
CAT III 1000V
Current Rating (Amps)
10A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$106.06000$106.06
Alternate Color
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: $106.06100
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: $106.06100
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: $106.06100
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: $106.06100
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: $106.06100
Alternate Length
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: $81.58500
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: $97.90200