
CT3147-2 | |
---|---|
DigiKey Part Number | CT3147-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3147-2 |
Description | GATOR CLIP BRASS INSULATED 20A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator, Large Test Clip Brass 0.984" (25.00mm) 1000V (1kV) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Large | |
Jaw Opening | 0.984" (25.00mm) | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 20 A | |
Material | Brass | |
Plating | Nickel | |
Material - Insulation | Polypropylene (PP) | |
Insulation | Insulated | |
Color | Red | |
Length | - | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 10 Pieces | |
Ratings | CAT III 1000V, IEC 61010-031 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $78.20400 | $782.04 |




