CT3147-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3147-0

DigiKey Part Number
CT3147-0-ND
Manufacturer
Manufacturer Product Number
CT3147-0
Description
GATOR CLIP BRASS INSULATED 20A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 A Insulated Alligator, Large Test Clip Brass 0.984" (25.00mm) 1000V (1kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Alligator, Large
Jaw Opening
0.984" (25.00mm)
Voltage - Rated
1000V (1kV)
Current Rating (Amps)
20 A
Material
Brass
Plating
Nickel
Material - Insulation
Polypropylene (PP)
Insulation
Insulated
Color
Black
Length
-
Termination
Banana, Female Socket (Jack)
Quantity
10 Pieces
Ratings
CAT III 1000V, IEC 61010-031
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$78.20400$782.04
Manufacturers Standard Package
Alternate Color
GATOR CLIP BRASS INSULATED 20A
In-Stock: 0
Unit Price: $78.20400
GATOR CLIP BRASS INSULATED 20A
In-Stock: 0
Unit Price: $78.20400
GATOR CLIP BRASS INSULATED 20A
In-Stock: 0
Unit Price: $78.20400
GATOR CLIP BRASS INSULATED 20A
In-Stock: 7
Unit Price: $78.20000
GATOR CLIP BRASS INSULATED 20A
In-Stock: 0
Unit Price: $78.20400