
CT2846-10-6 | |
|---|---|
DigiKey Part Number | CT2846-10-6-ND |
Manufacturer | |
Manufacturer Product Number | CT2846-10-6 |
Description | TEST LEAD TIP PLUG TO SOCKET 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.0" (101.60mm) Tip Plug To Socket, Round, 0.030" (0.76mm) Test Lead 33VAC, 70VDC 1 Lead, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Pin Tip to Socket | |
1st Connector | Tip Plug | |
2nd Connector | Socket, Round, 0.030" (0.76mm) | |
Cable Length | 4.0" (101.60mm) | |
Contents | 1 Lead, Blue | |
Material - Insulation | Silicone | |
Wire Gauge | 24 AWG | |
Voltage - Rated | 33VAC, 70VDC | |
Current Rating (Amps) | 2 A | |
Temperature Range | -4 ~ 176°F (-20 ~ 80°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.62000 | $52.62 |






