CT2704SA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 5
Unit Price: $416.08000
Datasheet
1:1, 10:1 Passive 100MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2704SA

DigiKey Part Number
CT2704SA-ND
Manufacturer
Manufacturer Product Number
CT2704SA
Description
OSCOPE PRB X1/X10 100MHZ 1M/10M
Customer Reference
Detailed Description
1:1, 10:1 Passive 100MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Passive
Attenuation Value
1:1, 10:1
Bandwidth
100MHz
Resistance - Input
1M, 10M
Voltage - Max
CAT II 300V
Capacitance - Input
45pF, 16pF
Cable Length
47.244" (1200.00mm)
Color
Black
Includes
BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes