CT2700 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 0
Unit Price: $944.27000
Datasheet
Cal Test
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2700

DigiKey Part Number
CT2700-ND
Manufacturer
Manufacturer Product Number
CT2700
Description
TEST LEAD BANANA TO PROBE 39.4"
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Single, Sheathed (2) To Test Probe High Voltage Probe 28000VAC, 40000VDC (28kV, 40kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed (2)
2nd Connector
Test Probe
Cable Length
39.4" (1000.00mm)
Type
High Voltage Probe
Contents
1 Cable, Black, Black and Red Plugs, Red Probe
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
28000VAC, 40000VDC (28kV, 40kV)
Ratings
CAT II 1000V
Current Rating (Amps)
-
Obsolete
This product is no longer manufactured. View Substitutes