
HV15HFA | |
---|---|
DigiKey Part Number | HV15HFA-ND |
Manufacturer | |
Manufacturer Product Number | HV15HFA |
Description | TEST LEAD BANANA TO TEST PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Single, Sheathed To Test Probe High Voltage Probe 15000V (15kV) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Test Probe | |
Cable Length | - | |
Type | High Voltage Probe | |
Contents | 1 Cable, Black, Black and Red Plugs, Yellow Probe | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 15000V (15kV) | |
Ratings | - | |
Current Rating (Amps) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,766.67000 | $1,766.67 |