cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2551-10-7

DigiKey Part Number
CT2551-10-7-ND
Manufacturer
Manufacturer Product Number
CT2551-10-7
Description
TEST LEAD BANANA TO GRABBER 4"
Customer Reference
Detailed Description
4.0" (101.60mm) Banana Socket (Jack), Single, Sheathed To Mini Hook Patch Cord 33VAC, 70VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Grabber, Hook
1st Connector
Banana Socket (Jack), Single, Sheathed
2nd Connector
Mini Hook
Cable Length
4.0" (101.60mm)
Type
Patch Cord
Contents
1 Lead, Violet
Material - Insulation
Silicone
Wire Gauge
21 AWG
Voltage - Rated
33VAC, 70VDC
Ratings
-
Current Rating (Amps)
1A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 0
Unit Price: $213.48600
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 0
Unit Price: $205.27600
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 0
Unit Price: $205.27600
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 0
Unit Price: $205.27600
Alternate Length
TEST LEAD BANANA TO GRAB 19.7"
In-Stock: 0
Unit Price: