
CT2551-10-3 | |
---|---|
DigiKey Part Number | CT2551-10-3-ND |
Manufacturer | |
Manufacturer Product Number | CT2551-10-3 |
Description | TEST LEAD BANANA TO GRABBER 4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.0" (101.60mm) Banana Socket (Jack), Single, Sheathed To Mini Hook Patch Cord 33VAC, 70VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Socket (Jack), Single, Sheathed | |
2nd Connector | Mini Hook | |
Cable Length | 4.0" (101.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Orange | |
Material - Insulation | Silicone | |
Wire Gauge | 21 AWG | |
Voltage - Rated | 33VAC, 70VDC | |
Ratings | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $213.48600 | $1,067.43 |





