
UPR25J330CT | |
---|---|
DigiKey Part Number | 4713-UPR25J330CTTR-ND - Tape & Reel (TR) 4713-UPR25J330CT-ND - Cut Tape (CT) 4713-UPR25J330CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25J330CT |
Description | AEC-Q200RES2512 5% 33 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.66200 | $36.62 |
25 | $3.12680 | $78.17 |
50 | $2.81640 | $140.82 |
100 | $2.57170 | $257.17 |
250 | $2.32304 | $580.76 |
500 | $2.17952 | $1,089.76 |
1,000 | $2.06531 | $2,065.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.97446 | $3,948.92 |
4,000 | $1.90210 | $7,608.40 |
6,000 | $1.86680 | $11,200.80 |
10,000 | $1.82855 | $18,285.50 |
14,000 | $1.80663 | $25,292.82 |
20,000 | $1.78590 | $35,718.00 |
24,000 | $1.77620 | $42,628.80 |