CAS04F6812CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25F1602CT

DigiKey Part Number
4713-UPR25F1602CTTR-ND - Tape & Reel (TR)
4713-UPR25F1602CT-ND - Cut Tape (CT)
4713-UPR25F1602CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25F1602CT
Description
AEC-Q200RES2512 1% 16K OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.91000$7.91
10$4.96000$49.60
25$4.29480$107.37
50$3.91120$195.56
100$3.60770$360.77
250$3.29896$824.74
500$3.12062$1,560.31
1,000$2.97867$2,978.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.86559$5,731.18
4,000$2.77560$11,102.40
6,000$2.73171$16,390.26
10,000$2.68411$26,841.10
14,000$2.65685$37,195.90
20,000$2.63103$52,620.60
24,000$2.61897$62,855.28
Manufacturers Standard Package