
UPR25F1100CT | |
---|---|
DigiKey Part Number | 4713-UPR25F1100CTTR-ND - Tape & Reel (TR) 4713-UPR25F1100CT-ND - Cut Tape (CT) 4713-UPR25F1100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F1100CT |
Description | AEC-Q200RES2512 1% 110 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.92000 | $7.92 |
10 | $4.96700 | $49.67 |
25 | $4.30000 | $107.50 |
50 | $3.91620 | $195.81 |
100 | $3.61230 | $361.23 |
250 | $3.30320 | $825.80 |
500 | $3.12464 | $1,562.32 |
1,000 | $2.98250 | $2,982.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.86928 | $5,738.56 |
4,000 | $2.77918 | $11,116.72 |
6,000 | $2.73523 | $16,411.38 |
10,000 | $2.68756 | $26,875.60 |
14,000 | $2.66026 | $37,243.64 |
20,000 | $2.63442 | $52,688.40 |
24,000 | $2.62234 | $62,936.16 |