RM02J333CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10J911CT

DigiKey Part Number
4713-RM10J911CTTR-ND - Tape & Reel (TR)
4713-RM10J911CT-ND - Cut Tape (CT)
4713-RM10J911CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10J911CT
Description
RES0805 5% 910 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21200$2.12
25$0.15680$3.92
50$0.12740$6.37
100$0.10370$10.37
250$0.08040$20.10
500$0.06732$33.66
1,000$0.05710$57.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04094$204.70
10,000$0.03629$362.90
15,000$0.03402$510.30
25,000$0.03158$789.50
35,000$0.03018$1,056.30
50,000$0.02886$1,443.00
60,000$0.02825$1,695.00
120,000$0.02622$3,146.40
125,000$0.02611$3,263.75
Manufacturers Standard Package