
RM10F3322CT | |
|---|---|
DigiKey Part Number | 4713-RM10F3322CTTR-ND - Tape & Reel (TR) 4713-RM10F3322CT-ND - Cut Tape (CT) 4713-RM10F3322CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F3322CT |
Description | RES0805 1% 33.2K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26900 | $2.69 |
| 25 | $0.20240 | $5.06 |
| 50 | $0.16480 | $8.24 |
| 100 | $0.13540 | $13.54 |
| 250 | $0.10672 | $26.68 |
| 500 | $0.09024 | $45.12 |
| 1,000 | $0.07734 | $77.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05698 | $284.90 |
| 10,000 | $0.05110 | $511.00 |
| 15,000 | $0.04823 | $723.45 |
| 25,000 | $0.04514 | $1,128.50 |
| 35,000 | $0.04338 | $1,518.30 |
| 50,000 | $0.04170 | $2,085.00 |
| 60,000 | $0.04092 | $2,455.20 |
| 120,000 | $0.03835 | $4,602.00 |
| 125,000 | $0.03822 | $4,777.50 |

