
RM04F3902CT | |
---|---|
DigiKey Part Number | 4713-RM04F3902CTTR-ND - Tape & Reel (TR) 4713-RM04F3902CT-ND - Cut Tape (CT) 4713-RM04F3902CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F3902CT |
Description | RES0402 1% 39K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13900 | $1.39 |
25 | $0.09800 | $2.45 |
50 | $0.07680 | $3.84 |
100 | $0.06130 | $6.13 |
250 | $0.04672 | $11.68 |
500 | $0.03824 | $19.12 |
1,000 | $0.03170 | $31.70 |
5,000 | $0.02153 | $107.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01863 | $186.30 |
20,000 | $0.01635 | $327.00 |
30,000 | $0.01524 | $457.20 |
50,000 | $0.01403 | $701.50 |
70,000 | $0.01335 | $934.50 |
100,000 | $0.01270 | $1,270.00 |
120,000 | $0.01240 | $1,488.00 |
240,000 | $0.01140 | $2,736.00 |
250,000 | $0.01135 | $2,837.50 |