New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F15R3CT

DigiKey Part Number
4713-RM04F15R3CTTR-ND - Tape & Reel (TR)
4713-RM04F15R3CT-ND - Cut Tape (CT)
4713-RM04F15R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F15R3CT
Description
RES0402 1% 15.3 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
25$0.09840$2.46
50$0.07720$3.86
100$0.06160$6.16
250$0.04696$11.74
500$0.03842$19.21
1,000$0.03186$31.86
5,000$0.02164$108.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01873$187.30
20,000$0.01643$328.60
30,000$0.01531$459.30
50,000$0.01411$705.50
70,000$0.01342$939.40
100,000$0.01277$1,277.00
120,000$0.01246$1,495.20
240,000$0.01146$2,750.40
250,000$0.01141$2,852.50
Manufacturers Standard Package