
RM04F1431CT | |
|---|---|
DigiKey Part Number | 4713-RM04F1431CTTR-ND - Tape & Reel (TR) 4713-RM04F1431CT-ND - Cut Tape (CT) 4713-RM04F1431CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F1431CT |
Description | RES0402 1% 1.43K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13900 | $1.39 |
| 25 | $0.09800 | $2.45 |
| 50 | $0.07660 | $3.83 |
| 100 | $0.06120 | $6.12 |
| 250 | $0.04668 | $11.67 |
| 500 | $0.03818 | $19.09 |
| 1,000 | $0.03165 | $31.65 |
| 5,000 | $0.02151 | $107.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01861 | $186.10 |
| 20,000 | $0.01633 | $326.60 |
| 30,000 | $0.01522 | $456.60 |
| 50,000 | $0.01402 | $701.00 |
| 70,000 | $0.01333 | $933.10 |
| 100,000 | $0.01269 | $1,269.00 |
| 120,000 | $0.01238 | $1,485.60 |
| 240,000 | $0.01139 | $2,733.60 |
| 250,000 | $0.01134 | $2,835.00 |

