New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F1213CT

DigiKey Part Number
4713-RM04F1213CTTR-ND - Tape & Reel (TR)
4713-RM04F1213CT-ND - Cut Tape (CT)
4713-RM04F1213CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F1213CT
Description
RES0402 1% 121K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
121 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13900$1.39
25$0.09800$2.45
50$0.07660$3.83
100$0.06120$6.12
250$0.04668$11.67
500$0.03818$19.09
1,000$0.03165$31.65
5,000$0.02151$107.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01861$186.10
20,000$0.01633$326.60
30,000$0.01522$456.60
50,000$0.01402$701.00
70,000$0.01333$933.10
100,000$0.01269$1,269.00
120,000$0.01238$1,485.60
240,000$0.01139$2,733.60
250,000$0.01134$2,835.00
Manufacturers Standard Package