New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02J4R3CT

DigiKey Part Number
4713-RM02J4R3CTTR-ND - Tape & Reel (TR)
4713-RM02J4R3CT-ND - Cut Tape (CT)
4713-RM02J4R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02J4R3CT
Description
RES0201 5% 4.3 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-100/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
25$0.14680$3.67
50$0.11740$5.87
100$0.09550$9.55
250$0.07344$18.36
500$0.06136$30.68
1,000$0.05181$51.81
5,000$0.03683$184.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03041$456.15
30,000$0.02744$823.20
45,000$0.02599$1,169.55
75,000$0.02442$1,831.50
105,000$0.02352$2,469.60
150,000$0.02268$3,402.00
180,000$0.02228$4,010.40
360,000$0.02097$7,549.20
375,000$0.02091$7,841.25
Manufacturers Standard Package