New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02J121CT

DigiKey Part Number
4713-RM02J121CTTR-ND - Tape & Reel (TR)
4713-RM02J121CT-ND - Cut Tape (CT)
4713-RM02J121CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02J121CT
Description
RES0201 5% 120 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
25$0.09840$2.46
50$0.07720$3.86
100$0.06160$6.16
250$0.04696$11.74
500$0.03842$19.21
1,000$0.03186$31.86
5,000$0.02164$108.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01732$259.80
30,000$0.01531$459.30
45,000$0.01434$645.30
75,000$0.01329$996.75
105,000$0.01268$1,331.40
150,000$0.01212$1,818.00
180,000$0.01185$2,133.00
360,000$0.01098$3,952.80
375,000$0.01093$4,098.75
Manufacturers Standard Package