
RM02F80R6CT | |
---|---|
DigiKey Part Number | 4713-RM02F80R6CTTR-ND - Tape & Reel (TR) 4713-RM02F80R6CT-ND - Cut Tape (CT) 4713-RM02F80R6CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F80R6CT |
Description | RES0201 1% 80.6 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
25 | $0.14440 | $3.61 |
50 | $0.11660 | $5.83 |
100 | $0.09440 | $9.44 |
250 | $0.07292 | $18.23 |
500 | $0.06092 | $30.46 |
1,000 | $0.05140 | $51.40 |
5,000 | $0.03652 | $182.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03014 | $452.10 |
30,000 | $0.02717 | $815.10 |
45,000 | $0.02573 | $1,157.85 |
75,000 | $0.02417 | $1,812.75 |
105,000 | $0.02328 | $2,444.40 |
150,000 | $0.02243 | $3,364.50 |
180,000 | $0.02204 | $3,967.20 |
360,000 | $0.02074 | $7,466.40 |
375,000 | $0.02067 | $7,751.25 |