
RM02F6801CT | |
|---|---|
DigiKey Part Number | 4713-RM02F6801CTTR-ND - Tape & Reel (TR) 4713-RM02F6801CT-ND - Cut Tape (CT) 4713-RM02F6801CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F6801CT |
Description | RES0201 1% 6.80K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 25 | $0.11760 | $2.94 |
| 50 | $0.09300 | $4.65 |
| 100 | $0.07420 | $7.42 |
| 250 | $0.05680 | $14.20 |
| 500 | $0.04682 | $23.41 |
| 1,000 | $0.03916 | $39.16 |
| 5,000 | $0.02715 | $135.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02202 | $330.30 |
| 30,000 | $0.01965 | $589.50 |
| 45,000 | $0.01849 | $832.05 |
| 75,000 | $0.01724 | $1,293.00 |
| 105,000 | $0.01653 | $1,735.65 |
| 150,000 | $0.01585 | $2,377.50 |
| 180,000 | $0.01554 | $2,797.20 |
| 360,000 | $0.01450 | $5,220.00 |
| 375,000 | $0.01444 | $5,415.00 |

