New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F2943CT

DigiKey Part Number
4713-RM02F2943CTTR-ND - Tape & Reel (TR)
4713-RM02F2943CT-ND - Cut Tape (CT)
4713-RM02F2943CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F2943CT
Description
RES0201 1% 294K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
294 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14800$1.48
25$0.10520$2.63
50$0.08220$4.11
100$0.06570$6.57
250$0.04992$12.48
500$0.04106$20.53
1,000$0.03408$34.08
5,000$0.02332$116.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01873$280.95
30,000$0.01661$498.30
45,000$0.01558$701.10
75,000$0.01447$1,085.25
105,000$0.01383$1,452.15
150,000$0.01323$1,984.50
180,000$0.01295$2,331.00
360,000$0.01202$4,327.20
375,000$0.01197$4,488.75
Manufacturers Standard Package