
RM02F2550CT | |
|---|---|
DigiKey Part Number | 4713-RM02F2550CTTR-ND - Tape & Reel (TR) 4713-RM02F2550CT-ND - Cut Tape (CT) 4713-RM02F2550CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F2550CT |
Description | RES0201 1% 255 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19600 | $1.96 |
| 25 | $0.14360 | $3.59 |
| 50 | $0.11580 | $5.79 |
| 100 | $0.09380 | $9.38 |
| 250 | $0.07244 | $18.11 |
| 500 | $0.06054 | $30.27 |
| 1,000 | $0.05107 | $51.07 |
| 5,000 | $0.03629 | $181.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02995 | $449.25 |
| 30,000 | $0.02700 | $810.00 |
| 45,000 | $0.02557 | $1,150.65 |
| 75,000 | $0.02401 | $1,800.75 |
| 105,000 | $0.02313 | $2,428.65 |
| 150,000 | $0.02229 | $3,343.50 |
| 180,000 | $0.02190 | $3,942.00 |
| 360,000 | $0.02061 | $7,419.60 |
| 375,000 | $0.02054 | $7,702.50 |

