New at DigiKey
6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG6R8B50NT10

DigiKey Part Number
4713-GMT04CG6R8B50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG6R8B50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG6R8B50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG6R8B50NT10
Description
CAP0402 COG 6.8PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT04CG6R8B50NT10Cal-Chip Electronics, Inc.9,9744713-GMT04CG6R8B50NT10CT-ND$0.82000Parametric Equivalent
04025A6R8B4T2AKYOCERA AVX0478-04025A6R8B4T2ATR-ND$0.31352Parametric Equivalent
AC0402BRNPO9BN6R8YAGEO99,50013-AC0402BRNPO9BN6R8CT-ND$1.64000Parametric Equivalent
GCM1555C1H6R8BA16DMurata Electronics58,143490-14425-1-ND$0.82000Parametric Equivalent
GCM1555C1H6R8BA16JMurata Electronics309,726490-GCM1555C1H6R8BA16JCT-ND$0.82000Parametric Equivalent
In-Stock: 9,974
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40300$4.03
50$0.27780$13.89
100$0.23920$23.92
500$0.17414$87.07
1,000$0.15432$154.32
2,500$0.13342$333.55
5,000$0.12087$604.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11056$1,105.60
20,000$0.10209$2,041.80
30,000$0.09784$2,935.20
50,000$0.09314$4,657.00
70,000$0.09040$6,328.00
100,000$0.08776$8,776.00
Manufacturers Standard Package