
GMC32X5R107M16NT | |
---|---|
DigiKey Part Number | 4713-GMC32X5R107M16NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R107M16NTCT-ND - Cut Tape (CT) 4713-GMC32X5R107M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R107M16NT |
Description | CAP1210 X5R 100UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.91000 | $20.91 |
10 | $14.39800 | $143.98 |
50 | $11.79640 | $589.82 |
100 | $10.99380 | $1,099.38 |
500 | $9.63540 | $4,817.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.21490 | $9,214.90 |
2,000 | $8.86858 | $17,737.16 |
3,000 | $8.69508 | $26,085.24 |
5,000 | $8.50270 | $42,513.50 |
7,000 | $8.39025 | $58,731.75 |