
GMC32X5R107M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R107M16NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R107M16NTCT-ND - Cut Tape (CT) 4713-GMC32X5R107M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R107M16NT |
Description | CAP1210 X5R 100UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.19000 | $26.19 |
| 10 | $18.30800 | $183.08 |
| 50 | $15.18300 | $759.15 |
| 100 | $14.21620 | $1,421.62 |
| 500 | $12.58172 | $6,290.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.07540 | $12,075.40 |
| 2,000 | $11.65858 | $23,317.16 |
| 3,000 | $11.44964 | $34,348.92 |
| 5,000 | $11.21810 | $56,090.50 |
| 7,000 | $11.08267 | $77,578.69 |

