
GMC31X5R106M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R106M10NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R106M10NTCT-ND - Cut Tape (CT) 4713-GMC31X5R106M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R106M10NT |
Description | CAP1206 X5R 10UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.02000 | $10.20 |
| 50 | $0.72940 | $36.47 |
| 100 | $0.64040 | $64.04 |
| 500 | $0.49196 | $245.98 |
| 1,000 | $0.44603 | $446.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40834 | $816.68 |
| 4,000 | $0.37733 | $1,509.32 |
| 6,000 | $0.36183 | $2,170.98 |
| 10,000 | $0.34465 | $3,446.50 |
| 14,000 | $0.33461 | $4,684.54 |
| 20,000 | $0.32495 | $6,499.00 |
| 24,000 | $0.32038 | $7,689.12 |
| 48,000 | $0.30498 | $14,639.04 |
| 50,000 | $0.30416 | $15,208.00 |

