
GMC31X5R106K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R106K50NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R106K50NTCT-ND - Cut Tape (CT) 4713-GMC31X5R106K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R106K50NT |
Description | CAP1206 X5R 10UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.17500 | $11.75 |
| 50 | $0.84680 | $42.34 |
| 100 | $0.74570 | $74.57 |
| 500 | $0.57730 | $288.65 |
| 1,000 | $0.52524 | $525.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.48246 | $964.92 |
| 4,000 | $0.44729 | $1,789.16 |
| 6,000 | $0.42971 | $2,578.26 |
| 10,000 | $0.41021 | $4,102.10 |
| 14,000 | $0.39882 | $5,583.48 |
| 20,000 | $0.38786 | $7,757.20 |
| 24,000 | $0.38267 | $9,184.08 |
| 48,000 | $0.36518 | $17,528.64 |
| 50,000 | $0.36426 | $18,213.00 |

