New at DigiKey
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG391G100NT

DigiKey Part Number
4713-GMC31CG391G100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG391G100NTCT-ND - Cut Tape (CT)
4713-GMC31CG391G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG391G100NT
Description
CAP1206 COG 390PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.10000$7.10
10$4.52000$45.20
50$3.49520$174.76
100$3.17860$317.86
500$2.64416$1,322.08
1,000$2.47904$2,479.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.23133$8,925.32
8,000$2.13924$17,113.92
12,000$2.09310$25,117.20
20,000$2.04196$40,839.20
28,000$2.01205$56,337.40
40,000$1.98329$79,331.60
Manufacturers Standard Package