New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG391F100NT

DigiKey Part Number
4713-GMC31CG391F100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG391F100NTCT-ND - Cut Tape (CT)
4713-GMC31CG391F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG391F100NT
Description
CAP1206 COG 390PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.66000$7.66
10$4.70900$47.09
50$3.52320$176.16
100$3.15290$315.29
500$2.52344$1,261.72
1,000$2.32677$2,326.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.11036$8,441.44
8,000$2.02157$16,172.56
12,000$1.97709$23,725.08
20,000$1.92780$38,556.00
28,000$1.89896$53,170.88
40,000$1.87123$74,849.20
Manufacturers Standard Package