New at DigiKey
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG391F100NT

DigiKey Part Number
4713-GMC31CG391F100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG391F100NTCT-ND - Cut Tape (CT)
4713-GMC31CG391F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG391F100NT
Description
CAP1206 COG 390PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.77000$6.77
10$4.28300$42.83
50$3.29920$164.96
100$2.99660$299.66
500$2.48590$1,242.95
1,000$2.32819$2,328.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.09151$8,366.04
8,000$2.00352$16,028.16
12,000$1.95944$23,513.28
20,000$1.91059$38,211.80
28,000$1.88201$52,696.28
40,000$1.85453$74,181.20
Manufacturers Standard Package