
GMC31CG271G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG271G100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG271G100NTCT-ND - Cut Tape (CT) 4713-GMC31CG271G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG271G100NT |
Description | CAP1206 COG 270PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.47200 | $24.72 |
| 50 | $1.85200 | $92.60 |
| 100 | $1.66110 | $166.11 |
| 500 | $1.33914 | $669.57 |
| 1,000 | $1.23977 | $1,239.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.09071 | $4,362.84 |
| 8,000 | $1.03533 | $8,282.64 |
| 12,000 | $1.00760 | $12,091.20 |
| 20,000 | $0.97686 | $19,537.20 |
| 28,000 | $0.95889 | $26,848.92 |
| 40,000 | $0.94160 | $37,664.00 |
| 48,000 | $0.93341 | $44,803.68 |

