New at DigiKey
GMC31CG6R0C100NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG1R8B100NT

DigiKey Part Number
4713-GMC31CG1R8B100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG1R8B100NTCT-ND - Cut Tape (CT)
4713-GMC31CG1R8B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG1R8B100NT
Description
CAP1206 COG 1.8PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.39000$5.39
10$3.36600$33.66
50$2.56340$128.17
100$2.31590$231.59
500$1.89798$948.99
1,000$1.76883$1,768.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.57509$6,300.36
8,000$1.50309$12,024.72
12,000$1.46701$17,604.12
20,000$1.42702$28,540.40
28,000$1.40364$39,301.92
40,000$1.38115$55,246.00
48,000$1.37049$65,783.52
Manufacturers Standard Package