
GMC31CG180F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG180F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG180F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG180F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG180F100NT |
Description | CAP1206 COG 18PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $3.76900 | $37.69 |
| 50 | $2.88320 | $144.16 |
| 100 | $2.61150 | $261.15 |
| 500 | $2.15270 | $1,076.35 |
| 1,000 | $2.01091 | $2,010.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.79820 | $7,192.80 |
| 8,000 | $1.71911 | $13,752.88 |
| 12,000 | $1.67949 | $20,153.88 |
| 20,000 | $1.63558 | $32,711.60 |
| 28,000 | $1.60991 | $45,077.48 |
| 40,000 | $1.58521 | $63,408.40 |
| 48,000 | $1.57350 | $75,528.00 |

