
GMC21X7R474K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R474K100NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R474K100NTCT-ND - Cut Tape (CT) 4713-GMC21X7R474K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R474K100NT |
Description | CAP0805 X7R .47UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC21X7R474K100NT | Cal-Chip Electronics, Inc. | 372 | 4713-GMC21X7R474K100NTCT-ND | $1.81000 | Parametric Equivalent |
| 885012207130 | Würth Elektronik | 2,155 | 732-885012207130CT-ND | $4.44000 | Parametric Equivalent |
| C0805X474K101T | Holy Stone Enterprise Co., Ltd. | 3,580 | 4587-C0805X474K101TCT-ND | $2.71000 | Parametric Equivalent |
| CC0805KKX7R0BB474 | YAGEO | 22,189 | 13-CC0805KKX7R0BB474CT-ND | $1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73500 | $36.75 |
| 100 | $0.64540 | $64.54 |
| 500 | $0.49576 | $247.88 |
| 1,000 | $0.44947 | $449.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39247 | $1,177.41 |
| 6,000 | $0.36462 | $2,187.72 |
| 9,000 | $0.35068 | $3,156.12 |
| 15,000 | $0.33523 | $5,028.45 |
| 21,000 | $0.32621 | $6,850.41 |
| 30,000 | $0.31752 | $9,525.60 |

