
C0805X474K101T | |
|---|---|
DigiKey Part Number | 4587-C0805X474K101TTR-ND - Tape & Reel (TR) 4587-C0805X474K101TCT-ND - Cut Tape (CT) 4587-C0805X474K101TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805X474K101T |
Description | CAP CER 0.47UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.62000 | $16.20 |
| 50 | $1.18380 | $59.19 |
| 100 | $1.04990 | $104.99 |
| 500 | $0.82428 | $412.14 |
| 1,000 | $0.75473 | $754.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66901 | $2,007.03 |
| 6,000 | $0.62708 | $3,762.48 |
| 9,000 | $0.60609 | $5,454.81 |
| 15,000 | $0.58283 | $8,742.45 |
| 21,000 | $0.56923 | $11,953.83 |
| 30,000 | $0.55615 | $16,684.50 |

