
GMC21X7R334K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R334K16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R334K16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R334K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R334K16NT |
Description | CAP0805 X7R .33UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.54700 | $5.47 |
| 50 | $0.38020 | $19.01 |
| 100 | $0.32960 | $32.96 |
| 500 | $0.24442 | $122.21 |
| 1,000 | $0.21832 | $218.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19683 | $393.66 |
| 4,000 | $0.17914 | $716.56 |
| 6,000 | $0.17032 | $1,021.92 |
| 10,000 | $0.16054 | $1,605.40 |
| 14,000 | $0.15483 | $2,167.62 |
| 20,000 | $0.14933 | $2,986.60 |
| 24,000 | $0.14673 | $3,521.52 |
| 48,000 | $0.13797 | $6,622.56 |
| 50,000 | $0.13750 | $6,875.00 |

