
GMC21X7R334J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R334J50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R334J50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R334J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R334J50NT |
Description | CAP0805 X7R .33UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.15000 | $11.50 |
| 50 | $0.82900 | $41.45 |
| 100 | $0.73020 | $73.02 |
| 500 | $0.56424 | $282.12 |
| 1,000 | $0.51317 | $513.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45013 | $1,350.39 |
| 6,000 | $0.41933 | $2,515.98 |
| 9,000 | $0.40392 | $3,635.28 |
| 15,000 | $0.38683 | $5,802.45 |
| 21,000 | $0.37685 | $7,913.85 |
| 30,000 | $0.36724 | $11,017.20 |
| 36,000 | $0.36269 | $13,056.84 |
| 72,000 | $0.34736 | $25,009.92 |
| 75,000 | $0.34655 | $25,991.25 |

