
GMC21X7R102K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R102K50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R102K50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R102K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R102K50NT |
Description | CAP0805 X7R 1000PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35900 | $3.59 |
| 50 | $0.24480 | $12.24 |
| 100 | $0.21050 | $21.05 |
| 500 | $0.15256 | $76.28 |
| 1,000 | $0.13478 | $134.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10824 | $432.96 |
| 8,000 | $0.09843 | $787.44 |
| 12,000 | $0.09352 | $1,122.24 |
| 20,000 | $0.08808 | $1,761.60 |
| 28,000 | $0.08491 | $2,377.48 |
| 40,000 | $0.08185 | $3,274.00 |
| 48,000 | $0.08041 | $3,859.68 |
| 96,000 | $0.07554 | $7,251.84 |
| 100,000 | $0.07528 | $7,528.00 |

