New at DigiKey
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R106M35NT

DigiKey Part Number
4713-GMC21X5R106M35NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R106M35NTCT-ND - Cut Tape (CT)
4713-GMC21X5R106M35NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R106M35NT
Description
CAP0805 X5R 10UF 20% 35V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.07500$20.75
50$1.53900$76.95
100$1.37480$137.48
500$1.09808$549.04
1,000$1.01263$1,012.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90703$2,721.09
6,000$0.85542$5,132.52
9,000$0.82955$7,465.95
15,000$0.80090$12,013.50
21,000$0.78415$16,467.15
30,000$0.76804$23,041.20
36,000$0.76040$27,374.40
72,000$0.73468$52,896.96
75,000$0.73331$54,998.25
Manufacturers Standard Package