
GMC21X5R106M35NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R106M35NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R106M35NTCT-ND - Cut Tape (CT) 4713-GMC21X5R106M35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R106M35NT |
Description | CAP0805 X5R 10UF 20% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.07500 | $20.75 |
| 50 | $1.53900 | $76.95 |
| 100 | $1.37480 | $137.48 |
| 500 | $1.09808 | $549.04 |
| 1,000 | $1.01263 | $1,012.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90703 | $2,721.09 |
| 6,000 | $0.85542 | $5,132.52 |
| 9,000 | $0.82955 | $7,465.95 |
| 15,000 | $0.80090 | $12,013.50 |
| 21,000 | $0.78415 | $16,467.15 |
| 30,000 | $0.76804 | $23,041.20 |
| 36,000 | $0.76040 | $27,374.40 |
| 72,000 | $0.73468 | $52,896.96 |
| 75,000 | $0.73331 | $54,998.25 |

