CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG8R2B100NT

DigiKey Part Number
4713-GMC21CG8R2B100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG8R2B100NTCT-ND - Cut Tape (CT)
4713-GMC21CG8R2B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG8R2B100NT
Description
CAP0805 COG 8.2PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.32000$4.32
10$2.66000$26.60
50$1.99720$99.86
100$1.79490$179.49
500$1.45238$726.19
1,000$1.34681$1,346.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.18831$4,753.24
8,000$1.12943$9,035.44
12,000$1.09994$13,199.28
20,000$1.06725$21,345.00
28,000$1.04814$29,347.92
40,000$1.02975$41,190.00
48,000$1.02104$49,009.92
Manufacturers Standard Package